Texas Instruments MAX3238IDBR, Multichannel Line Transceiver, RS-232 5-TX 3-RX, 3.3 V, 5 V, 28-Pin SSOP
- RS Stock No.:
- 660-8237
- Mfr. Part No.:
- MAX3238IDBR
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 660-8237
- Mfr. Part No.:
- MAX3238IDBR
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Number of Transmitters | 5 | |
| Mounting Type | Surface Mount | |
| Package Type | SSOP | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Pin Count | 28 | |
| Dimensions | 10.2 x 5.3 x 1.95mm | |
| Height | 1.95mm | |
| Length | 10.2mm | |
| Width | 5.3mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Number of Transmitters 5 | ||
Mounting Type Surface Mount | ||
Package Type SSOP | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Pin Count 28 | ||
Dimensions 10.2 x 5.3 x 1.95mm | ||
Height 1.95mm | ||
Length 10.2mm | ||
Width 5.3mm | ||
