Texas Instruments MAX3238EIDB Line Transceiver, 28-Pin SSOP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
660-7688
Mfr. Part No.:
MAX3238EIDB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

IC Type

Multichannel Line Transceiver IC

Input Type

Single Ended

Number of Transmitters

5

Mounting Type

Surface Mount

Package Type

SSOP

Pin Count

28

Dimensions

10.2 x 5.3 x 1.95mm