Texas Instruments MAX3223EIDB, Dual Line Transceiver, RS-232 2-TX 2-RX, 3.3 V, 5 V, 20-Pin SSOP
- RS Stock No.:
- 660-7676
- Mfr. Part No.:
- MAX3223EIDB
- Brand:
- Texas Instruments
Bulk discount available
Subtotal (1 pack of 5 units)*
£10.59
(exc. VAT)
£12.71
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 5 | £2.118 | £10.59 |
| 10 - 15 | £1.78 | £8.90 |
| 20 - 45 | £1.728 | £8.64 |
| 50 - 95 | £1.674 | £8.37 |
| 100 + | £1.462 | £7.31 |
*price indicative
- RS Stock No.:
- 660-7676
- Mfr. Part No.:
- MAX3223EIDB
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Number of Transmitters | 2 | |
| Mounting Type | Surface Mount | |
| Package Type | SSOP | |
| Pin Count | 20 | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Dimensions | 7.2 x 5.3 x 1.95mm | |
| Height | 1.95mm | |
| Width | 5.3mm | |
| Length | 7.2mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Number of Transmitters 2 | ||
Mounting Type Surface Mount | ||
Package Type SSOP | ||
Pin Count 20 | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Dimensions 7.2 x 5.3 x 1.95mm | ||
Height 1.95mm | ||
Width 5.3mm | ||
Length 7.2mm | ||
