Texas Instruments MAX232IDR, Dual Line Transceiver, RS-232 2-TX 2-RX, 5 V, 16-Pin SOIC
- RS Stock No.:
- 660-6730
- Mfr. Part No.:
- MAX232IDR
- Brand:
- Texas Instruments
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 660-6730
- Mfr. Part No.:
- MAX232IDR
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Number of Transmitters | 2 | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Pin Count | 16 | |
| Dimensions | 9.9 x 3.91 x 1.58mm | |
| Height | 1.58mm | |
| Length | 9.9mm | |
| Width | 3.91mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Number of Transmitters 2 | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Pin Count 16 | ||
Dimensions 9.9 x 3.91 x 1.58mm | ||
Height 1.58mm | ||
Length 9.9mm | ||
Width 3.91mm | ||
RS-232 Line Transceivers, Dual, Texas Instruments
A range of RS-232 Line Transceivers which meet or exceed the requirements of the TIA/EIA-232-F and ITU v.28 standards. These devices generally include ESD protection of up to ±15 kV (Human-Body Model), ±8 kV (Contact Discharge) and most incorporate charge pump circuitry to allow operation from single 3 V to 5.5 V supplies. Dual transceivers each contain two line drivers and two line receivers and are available with operating speeds of up to 1 Mbps.
