Toshiba TC74VHCT240AFT(SPL Octal-Channel Buffer & Line Driver, 3-State, Inverting, 20-Pin TSSOP
- RS Stock No.:
- 639-7209
- Mfr. Part No.:
- TC74VHCT240AFT(SPL
- Brand:
- Toshiba
Subtotal (1 pack of 5 units)*
£2.17
(exc. VAT)
£2.605
(inc. VAT)
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £0.434 | £2.17 |
| 50 - 95 | £0.238 | £1.19 |
| 100 - 245 | £0.234 | £1.17 |
| 250 + | £0.222 | £1.11 |
*price indicative
- RS Stock No.:
- 639-7209
- Mfr. Part No.:
- TC74VHCT240AFT(SPL
- Brand:
- Toshiba
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Logic Family | VHCT | |
| Logic Function | Buffer, Line Driver | |
| Number of Channels per Chip | 8 | |
| Input Type | Single Ended | |
| Output Type | 3 State | |
| Polarity | Inverting | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Pin Count | 20 | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Maximum High Level Output Current | -8mA | |
| Maximum Low Level Output Current | 8mA | |
| Maximum Propagation Delay Time @ Maximum CL | 8.8 ns @ 5 V | |
| Dimensions | 6.9 x 4.4 x 1mm | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Height | 1mm | |
| Propagation Delay Test Condition | 50pF | |
| Width | 4.4mm | |
| Length | 6.9mm | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Logic Family VHCT | ||
Logic Function Buffer, Line Driver | ||
Number of Channels per Chip 8 | ||
Input Type Single Ended | ||
Output Type 3 State | ||
Polarity Inverting | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Pin Count 20 | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Maximum High Level Output Current -8mA | ||
Maximum Low Level Output Current 8mA | ||
Maximum Propagation Delay Time @ Maximum CL 8.8 ns @ 5 V | ||
Dimensions 6.9 x 4.4 x 1mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Minimum Operating Supply Voltage 4.5 V | ||
Height 1mm | ||
Propagation Delay Test Condition 50pF | ||
Width 4.4mm | ||
Length 6.9mm | ||
- COO (Country of Origin):
- JP
