Texas Instruments DS26LS32CN/NOPB, Quad-RX Quad Line Receiver, RS-422/ RS-423, 5 V, 16-Pin MDIP

Stock information currently inaccessible
RS Stock No.:
625-0582
Mfr. Part No.:
DS26LS32CN/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Mounting Type

Through Hole

Package Type

MDIP

Pin Count

16

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Dimensions

19.05 x 6.35 x 3.3mm

Height

3.3mm

Width

6.35mm

Length

19.05mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy