Maxim Integrated MAX222CWN+, Line Transceiver, EIA/TIA-232-E/ RS-232/ V.24/ V.28 2-TX 2-RX, 5 V, 18-Pin SOIC W
- RS Stock No.:
- 622-7813
- Mfr. Part No.:
- MAX222CWN+
- Brand:
- Maxim Integrated
Stock information currently inaccessible
- RS Stock No.:
- 622-7813
- Mfr. Part No.:
- MAX222CWN+
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Number of Transmitters | 2 | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC W | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Temperature | 0 °C | |
| Pin Count | 18 | |
| Dimensions | 11.75 x 7.6 x 2.35mm | |
| Height | 2.35mm | |
| Length | 11.75mm | |
| Width | 7.6mm | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Number of Transmitters 2 | ||
Mounting Type Surface Mount | ||
Package Type SOIC W | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature 0 °C | ||
Pin Count 18 | ||
Dimensions 11.75 x 7.6 x 2.35mm | ||
Height 2.35mm | ||
Length 11.75mm | ||
Width 7.6mm | ||
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
