Toshiba TC74HC4049AF(F) Hex-Channel Buffer & Line Driver, Inverting, 16-Pin SOP

Stock information currently inaccessible
RS Stock No.:
542-0566
Mfr. Part No.:
TC74HC4049AF(F)
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Logic Family

HC

Logic Function

Buffer, Converter

Number of Channels per Chip

6

IC Type

Buffer & Line Driver IC

Input Type

Single Ended

Polarity

Inverting

Mounting Type

Surface Mount

Package Type

SOP

Pin Count

16

Maximum High Level Output Current

-7.8mA

Maximum Low Level Output Current

7.8mA

Maximum Propagation Delay Time @ Maximum CL

100 ns @ 2 V

Minimum Operating Supply Voltage

2 V

Maximum Operating Supply Voltage

6 V

Propagation Delay Test Condition

150pF

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy