Maxim Integrated MAX3080CPD+ Line Transceiver, 14-Pin PDIP
- RS Stock No.:
- 540-3331
- Mfr. Part No.:
- MAX3080CPD+
- Brand:
- Maxim Integrated
Stock information currently inaccessible
- RS Stock No.:
- 540-3331
- Mfr. Part No.:
- MAX3080CPD+
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Input Type | Differential | |
| Number of Transmitters | 1 | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 14 | |
| Dimensions | 19.43 x 7.87 x 4.45mm | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Input Type Differential | ||
Number of Transmitters 1 | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Pin Count 14 | ||
Dimensions 19.43 x 7.87 x 4.45mm | ||
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
