Toshiba TC74AC367P(F) Hex-Channel Buffer & Line Driver, 3-State, 16-Pin PDIP
- RS Stock No.:
- 539-8762
- Mfr. Part No.:
- TC74AC367P(F)
- Brand:
- Toshiba
Subtotal (1 pack of 5 units)*
£3.33
(exc. VAT)
£3.995
(inc. VAT)
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 120 | £0.666 | £3.33 |
| 125 - 495 | £0.55 | £2.75 |
| 500 - 1245 | £0.51 | £2.55 |
| 1250 - 2495 | £0.502 | £2.51 |
| 2500 + | £0.496 | £2.48 |
*price indicative
- RS Stock No.:
- 539-8762
- Mfr. Part No.:
- TC74AC367P(F)
- Brand:
- Toshiba
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Logic Family | AC | |
| Logic Function | Buffer, Line Driver | |
| Number of Channels per Chip | 6 | |
| Input Type | Single Ended | |
| Output Type | 3 State | |
| Polarity | Non-Inverting | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Maximum Operating Temperature | +85 °C | |
| Pin Count | 16 | |
| Minimum Operating Temperature | -40 °C | |
| Maximum High Level Output Current | -24mA | |
| Maximum Low Level Output Current | 24mA | |
| Maximum Propagation Delay Time @ Maximum CL | 11 ns @ 3.3 V | |
| Dimensions | 19.25 x 6.4 x 3.5mm | |
| Height | 3.5mm | |
| Minimum Operating Supply Voltage | 2 V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Width | 6.4mm | |
| Length | 19.25mm | |
| Propagation Delay Test Condition | 50pF | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Logic Family AC | ||
Logic Function Buffer, Line Driver | ||
Number of Channels per Chip 6 | ||
Input Type Single Ended | ||
Output Type 3 State | ||
Polarity Non-Inverting | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Maximum Operating Temperature +85 °C | ||
Pin Count 16 | ||
Minimum Operating Temperature -40 °C | ||
Maximum High Level Output Current -24mA | ||
Maximum Low Level Output Current 24mA | ||
Maximum Propagation Delay Time @ Maximum CL 11 ns @ 3.3 V | ||
Dimensions 19.25 x 6.4 x 3.5mm | ||
Height 3.5mm | ||
Minimum Operating Supply Voltage 2 V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Width 6.4mm | ||
Length 19.25mm | ||
Propagation Delay Test Condition 50pF | ||
- COO (Country of Origin):
- JP
