Texas Instruments DS26C31TN/NOPB Quad RS-422 Line Transmitter Differential 5 V, 16-Pin MDIP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
533-7931
Mfr. Part No.:
DS26C31TN/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Number of Transmitters

4

Mounting Type

Through Hole

Package Type

MDIP

Pin Count

16

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Dimensions

19.05 x 6.35 x 3.3mm

Height

3.3mm

Width

6.35mm

Length

19.05mm

COO (Country of Origin):
PH