Texas Instruments DS14C88N/NOPB Quad EIA/TIA-232-D/ ITU-V.28/ RS-232 Line Transmitter, 14-Pin MDIP
- RS Stock No.:
- 533-7919
- Mfr. Part No.:
- DS14C88N/NOPB
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 533-7919
- Mfr. Part No.:
- DS14C88N/NOPB
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Mounting Type | Through Hole | |
| Number of Transmitters | 4 | |
| Package Type | MDIP | |
| Minimum Operating Temperature | 0 °C | |
| Maximum Operating Temperature | +75 °C | |
| Pin Count | 14 | |
| Dimensions | 19.05 x 6.35 x 3.3mm | |
| Height | 3.3mm | |
| Width | 6.35mm | |
| Length | 19.05mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Mounting Type Through Hole | ||
Number of Transmitters 4 | ||
Package Type MDIP | ||
Minimum Operating Temperature 0 °C | ||
Maximum Operating Temperature +75 °C | ||
Pin Count 14 | ||
Dimensions 19.05 x 6.35 x 3.3mm | ||
Height 3.3mm | ||
Width 6.35mm | ||
Length 19.05mm | ||
