Texas Instruments MAX3243CDW, Line Transceiver, RS-232 3-TX 5-RX, 3.3 V, 5 V, 28-Pin SOIC

Unavailable
RS will no longer stock this product.
RS Stock No.:
517-0637
Mfr. Part No.:
MAX3243CDW
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Mounting Type

Surface Mount

Number of Transmitters

3

Package Type

SOIC

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Pin Count

28

Dimensions

18 x 7.52 x 2.35mm

Height

2.35mm

Length

18mm

Width

7.52mm