Texas Instruments MAX3243CDB, Line Transceiver, RS-232 3-TX 5-RX, 3.3 V, 5 V, 28-Pin SSOP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
517-0621
Mfr. Part No.:
MAX3243CDB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Mounting Type

Surface Mount

Number of Transmitters

3

Package Type

SSOP

Minimum Operating Temperature

0 °C

Pin Count

28

Maximum Operating Temperature

+70 °C

Dimensions

10.2 x 5.3 x 1.95mm

Height

1.95mm

Length

10.2mm

Width

5.3mm