Texas Instruments MAX3238IDB, Line Transceiver, RS-232 5-TX 3-RX, 3.3 V, 5 V, 28-Pin SSOP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
504-5799
Mfr. Part No.:
MAX3238IDB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Mounting Type

Surface Mount

Number of Transmitters

5

Package Type

SSOP

Pin Count

28

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Dimensions

10.2 x 5.3 x 1.95mm

Height

1.95mm

Width

5.3mm

Length

10.2mm