STMicroelectronics ST232CD Line Transceiver, 16-Pin SOP
- RS Stock No.:
- 355-3298
- Mfr. Part No.:
- ST232CD
- Brand:
- STMicroelectronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 355-3298
- Mfr. Part No.:
- ST232CD
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| IC Type | Line Transceiver IC | |
| Input Type | Single Ended | |
| Number of Transmitters | 2 | |
| Mounting Type | Surface Mount | |
| Package Type | SOP | |
| Pin Count | 16 | |
| Dimensions | 10 x 4 x 1.65mm | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
IC Type Line Transceiver IC | ||
Input Type Single Ended | ||
Number of Transmitters 2 | ||
Mounting Type Surface Mount | ||
Package Type SOP | ||
Pin Count 16 | ||
Dimensions 10 x 4 x 1.65mm | ||
