Renesas Electronics ISL3156EIBZ-T7A Line Transceiver, 14-Pin SOIC

Subtotal (1 reel of 250 units)*

£433.00

(exc. VAT)

£519.50

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
250 +£1.732£433.00

*price indicative

RS Stock No.:
193-1512
Mfr. Part No.:
ISL3156EIBZ-T7A
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

IC Type

Line Transceiver IC

Input Type

Differential

Number of Transmitters

3

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

14

Dimensions

8.65 x 3.9 x 1.5mm

The ISL315xE family of 5V powered RS-485/RS-422 transceivers features high output drive and high ESD protection. The large output voltage of 3.1V typical into a 54Ω load provides high noise immunity, and enables the drive of up to 8000ft long bus segments, or eight 120Ω terminations in a star topology.
These devices possess less than 125μA bus input currents, thus constituting a true 1/8 unit load. The high output drive combined with the low bus input currents allows for connecting up to 512 transceivers on the same bus.
The receiver inputs feature a full fail-safe design that turns the receiver outputs high when the bus inputs are open or shorted.
The ISL315xE family includes half and full-duplex transceivers with active-high driver-enable pins and active-low receiver enable pins. These transceivers support data rates of 115kbps, 1Mbps, and 20Mbps. Their performance is characterized from -40°C to +85°C.