Maxim Integrated MAX203EEPP+G36 Line Transceiver, 20-Pin DIP
- RS Stock No.:
- 192-3064
- Mfr. Part No.:
- MAX203EEPP+G36
- Brand:
- Maxim Integrated
Stock information currently inaccessible
- RS Stock No.:
- 192-3064
- Mfr. Part No.:
- MAX203EEPP+G36
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Input Type | Single Ended | |
| Mounting Type | Through Hole | |
| Number of Transmitters | 2 (RS-232) | |
| Package Type | DIP | |
| Pin Count | 20 | |
| Dimensions | 26.54 x 7.87 x 4.45mm | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Input Type Single Ended | ||
Mounting Type Through Hole | ||
Number of Transmitters 2 (RS-232) | ||
Package Type DIP | ||
Pin Count 20 | ||
Dimensions 26.54 x 7.87 x 4.45mm | ||
- COO (Country of Origin):
- US
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
