Maxim Integrated MAX1488ECPD+ Line Transmitter, 14-Pin PDIP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
192-2047
Mfr. Part No.:
MAX1488ECPD+
Brand:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

IC Type

Line Driver IC

Mounting Type

Through Hole

Number of Transmitters

4 (RS-232), 4 (RS-562)

Package Type

PDIP

Pin Count

14

Dimensions

19.43 x 7.87 x 4.45mm

COO (Country of Origin):
PH

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.