Maxim Integrated MAX1480EAEPI+, Line Transceiver, RS-422, RS-485, 4.5 → 5.5 V, 28-Pin PDIP

Unavailable
RS will no longer stock this product.
RS Stock No.:
192-1733
Mfr. Part No.:
MAX1480EAEPI+
Brand:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Mounting Type

Through Hole

Number of Transmitters

1

Package Type

PDIP

Pin Count

28

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Dimensions

37.34 x 14.61 x 4.45mm

Height

4.45mm

Width

14.61mm

Length

37.34mm

COO (Country of Origin):
US

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.