Maxim Integrated MAX3386EEUP+ Line Transceiver, 20-Pin TSSOP
- RS Stock No.:
- 191-4814
- Mfr. Part No.:
- MAX3386EEUP+
- Brand:
- Maxim Integrated
Stock information currently inaccessible
- RS Stock No.:
- 191-4814
- Mfr. Part No.:
- MAX3386EEUP+
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| IC Type | Line Transceiver IC | |
| Input Type | Single Ended | |
| Mounting Type | Surface Mount | |
| Number of Transmitters | 3 (RS-232) | |
| Package Type | TSSOP | |
| Pin Count | 20 | |
| Dimensions | 6.6 x 4.5 x 0.95mm | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
IC Type Line Transceiver IC | ||
Input Type Single Ended | ||
Mounting Type Surface Mount | ||
Number of Transmitters 3 (RS-232) | ||
Package Type TSSOP | ||
Pin Count 20 | ||
Dimensions 6.6 x 4.5 x 0.95mm | ||
- COO (Country of Origin):
- TH
VL Pin for Compatibility with Mixed-Voltage Systems
Enhanced ESD Protection on Rx Inputs and Tx Outputs
±15kV—Human Body Model
±25kV Air-Gap Discharge
±8kV Contact Discharge
Low 300μA Supply Current
Guaranteed 250kbps Data Rate
1μA Low-Power Shutdown
Applications/Uses
Battery-Powered Applications
Cellular Data Cables
Handheld Equipment
PDAs and PDA Cradles
Peripherals
Subnotebook and Palmtop Computers
Enhanced ESD Protection on Rx Inputs and Tx Outputs
±15kV—Human Body Model
±25kV Air-Gap Discharge
±8kV Contact Discharge
Low 300μA Supply Current
Guaranteed 250kbps Data Rate
1μA Low-Power Shutdown
Applications/Uses
Battery-Powered Applications
Cellular Data Cables
Handheld Equipment
PDAs and PDA Cradles
Peripherals
Subnotebook and Palmtop Computers
