Maxim Integrated MAX3386EEUP+ Line Transceiver, 20-Pin TSSOP

Stock information currently inaccessible
RS Stock No.:
191-4274
Mfr. Part No.:
MAX3386EEUP+
Brand:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

IC Type

Line Transceiver IC

Input Type

Single Ended

Mounting Type

Surface Mount

Number of Transmitters

3 (RS-232)

Package Type

TSSOP

Pin Count

20

Dimensions

6.6 x 4.5 x 0.95mm

VL Pin for Compatibility with Mixed-Voltage Systems
Enhanced ESD Protection on Rx Inputs and Tx Outputs
±15kV—Human Body Model
±25kV Air-Gap Discharge
±8kV Contact Discharge
Low 300μA Supply Current
Guaranteed 250kbps Data Rate
1μA Low-Power Shutdown
Applications/Uses
Battery-Powered Applications
Cellular Data Cables
Handheld Equipment
PDAs and PDA Cradles
Peripherals
Subnotebook and Palmtop Computers

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy