Maxim Integrated MAX3223CPP+ Line Transceiver, 20-Pin PDIP

Unavailable
RS will no longer stock this product.
RS Stock No.:
191-4271
Mfr. Part No.:
MAX3223CPP+
Brand:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

IC Type

Line Transceiver IC

Input Type

Single Ended

Number of Transmitters

2 (RS-232)

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

20

Dimensions

26.54 x 7.87 x 4.45mm

Integrated Charge Pump Circuitry Simplifies Power Requirements
Eliminates the Need for a ±12V Supply
Operation From a Single +3.3V or +5V Supply
1μA Supply Current in Shutdown Mode Saves Power
AutoShutdown Feature is Enabled After No Activity on Receiver Inputs for 30μs
Software Control Option for Shutdown
Applications/Uses
Battery-Powered Equipment
Hand-Held Equipment
Peripherals
Portable Diagnostics Equipment