Maxim Integrated MAX234EWE+ Line Transceiver, 16-Pin SOIC

Unavailable
RS will no longer stock this product.
RS Stock No.:
191-3942
Mfr. Part No.:
MAX234EWE+
Brand:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

IC Type

Line Transceiver IC

Mounting Type

Surface Mount

Number of Transmitters

4 (RS-232)

Package Type

SOIC

Pin Count

16

Dimensions

10.5 x 7.6 x 2.35mm

The MAX225, MAX233, MAX235, and MAX245/MAX246/MAX247 use no external components and are recommended for applications where printed circuit board space is critical.
The MAX220–MAX249 are offered in 26 different packages with temperatures from 0 to +70°C up to -55°C to +125°C.

Saves Board Space
Integrated Charge Pump Circuitry
Eliminates the Need for a Bipolar ±12V Supply
Enables Single Supply Operation from +5V Supply
Integrated Capacitors (MAX223, MAX233, MAX235, MAX245–MAX247)
Saves Power for Reduced Power Requirements
5μW Shutdown Mode
Applications
Interface Translation
Multidrop RS-232 Networks
Portable Diagnostics Equipment