Maxim Integrated MAX13088EESA+ Line Transceiver, 8-Pin SOIC

Subtotal (1 tube of 100 units)*

£382.20

(exc. VAT)

£458.60

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Tube*
100 +£3.822£382.20

*price indicative

RS Stock No.:
191-3929
Mfr. Part No.:
MAX13088EESA+
Brand:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

IC Type

Line Transceiver IC

Input Type

Differential

Number of Transmitters

1 (RS-485/RS-422)

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

5 x 4 x 1.5mm

+5.0V Operation
Extended ESD Protection for I/O Pins ±15kV Human Body Model
True Fail-Safe Receiver
Hot-Swap Input Structures on DE and active-low RE
Enhanced Slew-Rate Limiting Facilitates Error-Free Data Transmission (MAX13080E–MAX13084E/MAX13089E)
Low-Current Shutdown Mode (Except MAX13081E/MAX13084E/MAX13087E)
Pin-Selectable Full-/Half-Duplex Operation (MAX13089E)
Phase Controls to Correct for Twisted-Pair Reversal (MAX13089E)
Allow Up to 256 Transceivers on the Bus
Available in Industry-Standard 8-Pin SO Package
Applications
Industrial Control
Instrumentation
Lighting Systems
PROFIBUS
Security Systems
Telecom
Utility Meters