Maxim Integrated MAX13234EETP+ Line Transceiver, 20-Pin TQFN-EP
- RS Stock No.:
- 191-3190
- Mfr. Part No.:
- MAX13234EETP+
- Brand:
- Maxim Integrated
Stock information currently inaccessible
- RS Stock No.:
- 191-3190
- Mfr. Part No.:
- MAX13234EETP+
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| IC Type | Line Transceiver IC | |
| Input Type | Differential | |
| Mounting Type | Surface Mount | |
| Number of Transmitters | 2 (RS-232) | |
| Package Type | TQFN-EP | |
| Pin Count | 20 | |
| Dimensions | 5 x 5 x 0.75mm | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
IC Type Line Transceiver IC | ||
Input Type Differential | ||
Mounting Type Surface Mount | ||
Number of Transmitters 2 (RS-232) | ||
Package Type TQFN-EP | ||
Pin Count 20 | ||
Dimensions 5 x 5 x 0.75mm | ||
Data Rate Up to 3Mbps for Faster Throughput
Saves Board Space
Integrated Low-Voltage Logic for Easy Interface with ASICs and Microcontrollers
Integrated ±15kV HBM ESD Protection
Integrated Charge-Pump Circuitry Requiring Only Four External 0.1μF Capacitors for 3.3V Operation
+3V to +5.5V Supply Voltage
AutoShutdown Plus Achieves 1μA Shutdown Current Reduces Power Consumption
Available in 20-pin TSSOP, TQFN-EP, and 16-pin TQFN
-40°C to +85°C Operating Temperature
Applications
Communication Systems
Data Cables
GPS Systems
Industrial Systems
Portable Devices
POS Systems
Telematics
Wireless Modules
Saves Board Space
Integrated Low-Voltage Logic for Easy Interface with ASICs and Microcontrollers
Integrated ±15kV HBM ESD Protection
Integrated Charge-Pump Circuitry Requiring Only Four External 0.1μF Capacitors for 3.3V Operation
+3V to +5.5V Supply Voltage
AutoShutdown Plus Achieves 1μA Shutdown Current Reduces Power Consumption
Available in 20-pin TSSOP, TQFN-EP, and 16-pin TQFN
-40°C to +85°C Operating Temperature
Applications
Communication Systems
Data Cables
GPS Systems
Industrial Systems
Portable Devices
POS Systems
Telematics
Wireless Modules
