Maxim Integrated MAX3237EEAI+ Line Transceiver SSOP
- RS Stock No.:
- 190-7239
- Mfr. Part No.:
- MAX3237EEAI+
- Brand:
- Maxim Integrated
Subtotal (1 unit)*
£8.21
(exc. VAT)
£9.85
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £8.21 |
*price indicative
- RS Stock No.:
- 190-7239
- Mfr. Part No.:
- MAX3237EEAI+
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| IC Type | Line Transceiver IC | |
| Input Type | Single Ended | |
| Number of Transmitters | 5 (RS-232) | |
| Mounting Type | Surface Mount | |
| Package Type | SSOP | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
IC Type Line Transceiver IC | ||
Input Type Single Ended | ||
Number of Transmitters 5 (RS-232) | ||
Mounting Type Surface Mount | ||
Package Type SSOP | ||
- COO (Country of Origin):
- MY
For Space-Constrained Applications
MAX3228E/MAX3229E: ±15kV ESD-Protected, +2.5V to +5.5V Transceivers in UCSP
For Low-Voltage or Data Cable Applications
MAX3380E/MAX3381E: +2.35V to +5.5V, 1μA, 2Tx/2Rx, Transceivers with ±15kV ESD-Protected I/O and Logic Pins
Applications
Battery-Powered Equipment
Cell Phone Data Cables
Cell Phones/Smartphones
Notebook, Subnotebook, and Palmtop Computers
Printers
XDSL Modems
MAX3228E/MAX3229E: ±15kV ESD-Protected, +2.5V to +5.5V Transceivers in UCSP
For Low-Voltage or Data Cable Applications
MAX3380E/MAX3381E: +2.35V to +5.5V, 1μA, 2Tx/2Rx, Transceivers with ±15kV ESD-Protected I/O and Logic Pins
Applications
Battery-Powered Equipment
Cell Phone Data Cables
Cell Phones/Smartphones
Notebook, Subnotebook, and Palmtop Computers
Printers
XDSL Modems
