Maxim Integrated MAX3084EESA+ Line Transceiver SOIC
- RS Stock No.:
- 190-7123
- Mfr. Part No.:
- MAX3084EESA+
- Brand:
- Maxim Integrated
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 190-7123
- Mfr. Part No.:
- MAX3084EESA+
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| IC Type | Line Transceiver IC | |
| Input Type | Differential | |
| Number of Transmitters | 1 (RS-485/RS-422) | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
IC Type Line Transceiver IC | ||
Input Type Differential | ||
Number of Transmitters 1 (RS-485/RS-422) | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
True Fail-Safe Receiver
Enhanced Slew-Rate Limiting Facilitates Error-Free Data Transmission (MAX3080E–MAX3085E/MAX3089E)
1nA Low-Current Shutdown Mode (Except MAX3081E/MAX3084E/MAX3087E)
Pin-Selectable Full/Half-Duplex Operation (MAX3089E)
Phase Controls to Correct for Twisted-Pair Reversal (MAX3089E)
Allow Up to 256 Transceivers on the Bus
Applications/Uses
Industrial Control Local Area Networks
Level Translators
Transceivers for EMI-Sensitive Applications
Enhanced Slew-Rate Limiting Facilitates Error-Free Data Transmission (MAX3080E–MAX3085E/MAX3089E)
1nA Low-Current Shutdown Mode (Except MAX3081E/MAX3084E/MAX3087E)
Pin-Selectable Full/Half-Duplex Operation (MAX3089E)
Phase Controls to Correct for Twisted-Pair Reversal (MAX3089E)
Allow Up to 256 Transceivers on the Bus
Applications/Uses
Industrial Control Local Area Networks
Level Translators
Transceivers for EMI-Sensitive Applications
