Maxim Integrated MAX14946EWE+ Line Transceiver SOIC
- RS Stock No.:
- 190-7004
- Mfr. Part No.:
- MAX14946EWE+
- Brand:
- Maxim Integrated
Stock information currently inaccessible
- RS Stock No.:
- 190-7004
- Mfr. Part No.:
- MAX14946EWE+
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| IC Type | Line Transceiver IC | |
| Input Type | Differential | |
| Number of Transmitters | 1 (RS-485) | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
IC Type Line Transceiver IC | ||
Input Type Differential | ||
Number of Transmitters 1 (RS-485) | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
High Integration Simplifies Designs
Integrated LDO for Cable-Side Power
Integrated Transformer Driver for Power Transfer to Cable Side Has Up to 80% Efficiency at 150mA Load
High-Performance Transceiver Enables Flexible Designs
500kbps (max) Data Rate
Up to 256 Devices on the Bus
Integrated Protection for Robust Communication
±30kV ESD (HBM) on Driver Outputs/Receiver Inputs
2.75kVRMS Withstand-Isolation Voltage for 60s (VISO)
630VPEAK Maximum Repetitive Peak-Isolation Voltage (VIORM)
445VRMS Maximum Working-Isolation Voltage (VIOWM)
> 30 Years Lifetime at Rated Working Voltage
Withstands ±10kV Surge
Thermal Shutdown
Applications/Uses
HVAC
Industrial Automation Equipment
Power Meters
Programmable Logic Controllers
Integrated LDO for Cable-Side Power
Integrated Transformer Driver for Power Transfer to Cable Side Has Up to 80% Efficiency at 150mA Load
High-Performance Transceiver Enables Flexible Designs
500kbps (max) Data Rate
Up to 256 Devices on the Bus
Integrated Protection for Robust Communication
±30kV ESD (HBM) on Driver Outputs/Receiver Inputs
2.75kVRMS Withstand-Isolation Voltage for 60s (VISO)
630VPEAK Maximum Repetitive Peak-Isolation Voltage (VIORM)
445VRMS Maximum Working-Isolation Voltage (VIOWM)
> 30 Years Lifetime at Rated Working Voltage
Withstands ±10kV Surge
Thermal Shutdown
Applications/Uses
HVAC
Industrial Automation Equipment
Power Meters
Programmable Logic Controllers
