Maxim Integrated MAX242EWN+ Line Transceiver SOIC
- RS Stock No.:
- 190-6885
- Mfr. Part No.:
- MAX242EWN+
- Brand:
- Maxim Integrated
Stock information currently inaccessible
- RS Stock No.:
- 190-6885
- Mfr. Part No.:
- MAX242EWN+
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| IC Type | Line Transceiver IC | |
| Input Type | Single Ended | |
| Number of Transmitters | 2 (RS-232) | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
IC Type Line Transceiver IC | ||
Input Type Single Ended | ||
Number of Transmitters 2 (RS-232) | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
The MAX220–MAX249 family of line drivers/receivers is intended for communications interfaces, particularly applications where ±12V is not available..
The MAX225, MAX233, MAX235, and MAX245/MAX246/MAX247 use no external components and are recommended for applications where printed circuit board space is critical.
The MAX220–MAX249 are offered in 26 different packages with temperatures from 0 to +70°C up to -55°C to +125°C. See ordering information table at the end of the data sheet for all package and temperature options.
The MAX225, MAX233, MAX235, and MAX245/MAX246/MAX247 use no external components and are recommended for applications where printed circuit board space is critical.
The MAX220–MAX249 are offered in 26 different packages with temperatures from 0 to +70°C up to -55°C to +125°C. See ordering information table at the end of the data sheet for all package and temperature options.
Saves Board Space
Integrated Charge Pump Circuitry
Eliminates the Need for a Bipolar ±12V Supply
Enables Single Supply Operation from +5V Supply
Integrated Capacitors (MAX223, MAX233, MAX235, MAX245–MAX247)
Saves Power for Reduced Power Requirements
5μW Shutdown Mode
Applications/Uses
Interface Translation
Portable Diagnostics Equipment
Integrated Charge Pump Circuitry
Eliminates the Need for a Bipolar ±12V Supply
Enables Single Supply Operation from +5V Supply
Integrated Capacitors (MAX223, MAX233, MAX235, MAX245–MAX247)
Saves Power for Reduced Power Requirements
5μW Shutdown Mode
Applications/Uses
Interface Translation
Portable Diagnostics Equipment
