Maxim Integrated MAX3243EAI+ Line Transceiver, 28-Pin SSOP

Stock information currently inaccessible
RS Stock No.:
190-6235
Mfr. Part No.:
MAX3243EAI+
Brand:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

IC Type

Line Transceiver IC

Input Type

Single Ended

Mounting Type

Surface Mount

Number of Transmitters

3 (RS-232)

Package Type

SSOP

Pin Count

28

Dimensions

10.33 x 5.38 x 1.78mm

Integrated Charge Pump Circuitry Simplifies Power Requirements
Eliminates the Need for a ±12V Supply
Operation From a Single +3.3V or +5V Supply
1μA Supply Current in Shutdown Mode Saves Power
AutoShutdown Feature is Enabled After No Activity on Receiver Inputs for 30μs
Software Control Option for Shutdown
Applications
Battery-Powered Equipment
Hand-Held Equipment
Peripherals
Portable Diagnostics Equipment

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy