Maxim Integrated MAX3237EEAI+ Line Transceiver, 28-Pin SSOP

Stock information currently inaccessible
RS Stock No.:
190-6231
Mfr. Part No.:
MAX3237EEAI+
Brand:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

IC Type

Line Transceiver IC

Input Type

Single Ended

Mounting Type

Surface Mount

Number of Transmitters

5 (RS-232)

Package Type

SSOP

Pin Count

28

Dimensions

10.33 x 5.38 x 1.78mm

COO (Country of Origin):
US
For Space-Constrained Applications
MAX3228E/MAX3229E: ±15kV ESD-Protected, +2.5V to +5.5V Transceivers in UCSP
For Low-Voltage or Data Cable Applications
MAX3380E/MAX3381E: +2.35V to +5.5V, 1μA, 2Tx/2Rx, Transceivers with ±15kV ESD-Protected I/O and Logic Pins
Applications
Battery-Powered Equipment
Cell Phone Data Cables
Cell Phones/Smartphones
Notebook, Subnotebook, and Palmtop Computers
Printers
XDSL Modems

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy