- RS Stock No.:
- 190-6178
- Mfr. Part No.:
- MAX3084EESA+
- Brand:
- Maxim Integrated
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each (In a Tube of 100)
£2.93
(exc. VAT)
£3.52
(inc. VAT)
Units | Per unit | Per Tube* |
100 + | £2.93 | £293.00 |
*price indicative |
- RS Stock No.:
- 190-6178
- Mfr. Part No.:
- MAX3084EESA+
- Brand:
- Maxim Integrated
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
True Fail-Safe Receiver
Enhanced Slew-Rate Limiting Facilitates Error-Free Data Transmission (MAX3080E–MAX3085E/MAX3089E)
1nA Low-Current Shutdown Mode (Except MAX3081E/MAX3084E/MAX3087E)
Pin-Selectable Full/Half-Duplex Operation (MAX3089E)
Phase Controls to Correct for Twisted-Pair Reversal (MAX3089E)
Allow Up to 256 Transceivers on the Bus
Applications/Uses
Industrial Control Local Area Networks
Level Translators
Transceivers for EMI-Sensitive Applications
Enhanced Slew-Rate Limiting Facilitates Error-Free Data Transmission (MAX3080E–MAX3085E/MAX3089E)
1nA Low-Current Shutdown Mode (Except MAX3081E/MAX3084E/MAX3087E)
Pin-Selectable Full/Half-Duplex Operation (MAX3089E)
Phase Controls to Correct for Twisted-Pair Reversal (MAX3089E)
Allow Up to 256 Transceivers on the Bus
Applications/Uses
Industrial Control Local Area Networks
Level Translators
Transceivers for EMI-Sensitive Applications
Specifications
Attribute | Value |
---|---|
IC Type | Line Transceiver IC |
Input Type | Differential |
Mounting Type | Surface Mount |
Number of Transmitters | 1 (RS-485/RS-422) |
Package Type | SOIC |
Pin Count | 8 |
Dimensions | 5 x 4 x 1.5mm |
Related links
- Maxim Integrated MAX3084EESA+ Line Transceiver SOIC
- Maxim Integrated MAX3074EESA+ Line Transceiver, 8-Pin SOIC
- Maxim Integrated MAX13485EESA+ Line Transceiver, 8-Pin SOIC
- Maxim Integrated MAX3468CSA+ Line Transceiver, 8-Pin SOIC
- Maxim Integrated MAX3443EASA+ Line Transceiver, 8-Pin SOIC
- Maxim Integrated MAX3462ESA+ Line Transceiver, 8-Pin SOIC
- Maxim Integrated MAX487ESA+ Line Transceiver, 8-Pin SOIC
- Maxim Integrated MAX488ESA+ Line Transceiver, 8-Pin SOIC