Maxim Integrated MAX3077EASA+ Line Transceiver, 8-Pin SOIC
- RS Stock No.:
- 190-6173
- Mfr. Part No.:
- MAX3077EASA+
- Brand:
- Maxim Integrated
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 190-6173
- Mfr. Part No.:
- MAX3077EASA+
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| IC Type | Line Transceiver IC | |
| Input Type | Differential | |
| Mounting Type | Surface Mount | |
| Number of Transmitters | 1 (RS-485/RS-422) | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Dimensions | 5 x 4 x 1.5mm | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
IC Type Line Transceiver IC | ||
Input Type Differential | ||
Mounting Type Surface Mount | ||
Number of Transmitters 1 (RS-485/RS-422) | ||
Package Type SOIC | ||
Pin Count 8 | ||
Dimensions 5 x 4 x 1.5mm | ||
Protection for Robust Performance
±15kV Human Body Model ESD on I/O Pins
True Fail-Safe Receiver
Enhanced Slew-Rate-Limiting Facilitates Error-Free Data Transmission (MAX3070E-MAX3075E/MAX3079E)
Hot-Swap Input Structure on DE and Active-Low RE
Flexible Feature Set for Ease of Design
Pin-Selectable Full/Half-Duplex Operation (MAX3079E)
Phase Controls to Correct for Twisted-Pair Reversal (MAX3079E)
Allows up to 256 Transceivers on the Bus
Available in Industry-Standard SO and DIP packages
10μA Shutdown Current Mode for Power Savings (Except MAX3071E/MAX3074E/MAX3077E)
Applications/Uses
Industrial Control
Instrumentation
Lighting Systems
Security Systems
Telecom
±15kV Human Body Model ESD on I/O Pins
True Fail-Safe Receiver
Enhanced Slew-Rate-Limiting Facilitates Error-Free Data Transmission (MAX3070E-MAX3075E/MAX3079E)
Hot-Swap Input Structure on DE and Active-Low RE
Flexible Feature Set for Ease of Design
Pin-Selectable Full/Half-Duplex Operation (MAX3079E)
Phase Controls to Correct for Twisted-Pair Reversal (MAX3079E)
Allows up to 256 Transceivers on the Bus
Available in Industry-Standard SO and DIP packages
10μA Shutdown Current Mode for Power Savings (Except MAX3071E/MAX3074E/MAX3077E)
Applications/Uses
Industrial Control
Instrumentation
Lighting Systems
Security Systems
Telecom
