Maxim Integrated DS28E17Q+ Line Transceiver, 16-Pin TQFN-EP
- RS Stock No.:
- 190-6118
- Mfr. Part No.:
- DS28E17Q+
- Brand:
- Maxim Integrated
Stock information currently inaccessible
- RS Stock No.:
- 190-6118
- Mfr. Part No.:
- DS28E17Q+
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| IC Type | Line Transceiver IC | |
| Mounting Type | Surface Mount | |
| Package Type | TQFN-EP | |
| Pin Count | 16 | |
| Dimensions | 4.1 x 4.1 x 0.75mm | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
IC Type Line Transceiver IC | ||
Mounting Type Surface Mount | ||
Package Type TQFN-EP | ||
Pin Count 16 | ||
Dimensions 4.1 x 4.1 x 0.75mm | ||
Converts 1-Wire Communication Protocol to I2C Master I/O
Operates I2C Slave Peripherals over the Single-Contact, 1-Wire Interface
Extend I2C Communication Distance with 1-Wire Protocol
100 Meters (typ) in Standard Speed for a Properly Configured Network
Flexible 1-Wire Slave and I2C Master Operational Modes
Supports 15kbps and 77kbps 1-Wire Protocol with Packetized I2C Data Payloads
Factory-Programmed, Unique 64-Bit 1-Wire ROM ID Provides Unalterable Serial Number to End Equipment
Standard 100kHz and 400kHz Communication Rates for I2C
I2C Clock Stretching Automatically Supported
Low Power Consumption
0.3μA (typ) in Sleep Mode
2.6mA (typ) when Operational
Separate Pins for Sleep and Wakeup Flexibility
Remote Power Controlled by an Awake Pin
Sleep Mode Enabled by Sleep Pin or a 1-Wire Device Command
Easy to Integrate
3.3V(nom) Supply, Small 4mm x 4mm x 0.75mm TQFN package, -40°C to +85°C Operation
Evaluation HW and SW Available
Applications/Uses
Accessory Identification and Control
ADCs/DACs
Display Controllers
I2C Sensors
Operates I2C Slave Peripherals over the Single-Contact, 1-Wire Interface
Extend I2C Communication Distance with 1-Wire Protocol
100 Meters (typ) in Standard Speed for a Properly Configured Network
Flexible 1-Wire Slave and I2C Master Operational Modes
Supports 15kbps and 77kbps 1-Wire Protocol with Packetized I2C Data Payloads
Factory-Programmed, Unique 64-Bit 1-Wire ROM ID Provides Unalterable Serial Number to End Equipment
Standard 100kHz and 400kHz Communication Rates for I2C
I2C Clock Stretching Automatically Supported
Low Power Consumption
0.3μA (typ) in Sleep Mode
2.6mA (typ) when Operational
Separate Pins for Sleep and Wakeup Flexibility
Remote Power Controlled by an Awake Pin
Sleep Mode Enabled by Sleep Pin or a 1-Wire Device Command
Easy to Integrate
3.3V(nom) Supply, Small 4mm x 4mm x 0.75mm TQFN package, -40°C to +85°C Operation
Evaluation HW and SW Available
Applications/Uses
Accessory Identification and Control
ADCs/DACs
Display Controllers
I2C Sensors
