Maxim Integrated MAX3221ECAE+ Line Transceiver, 16-Pin SSOP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
190-1233
Mfr. Part No.:
MAX3221ECAE+
Brand:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

IC Type

Line Transceiver IC

Input Type

Single Ended

Number of Transmitters

1

Mounting Type

Surface Mount

Package Type

SSOP

Pin Count

16

Dimensions

6.33 x 5.38 x 1.78mm

COO (Country of Origin):
PH

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.