Maxim Integrated MAX3245EAI+ Line Transceiver, 28-Pin SSOP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
190-0707
Mfr. Part No.:
MAX3245EAI+
Brand:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

IC Type

Line Transceiver IC

Input Type

Single Ended

Number of Transmitters

3

Mounting Type

Surface Mount

Package Type

SSOP

Pin Count

28

Dimensions

10.33 x 5.38 x 1.78mm

COO (Country of Origin):
MY

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy