Maxim Integrated MAX3225ECAP+ Line Transceiver, 20-Pin SSOP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
190-0666
Mfr. Part No.:
MAX3225ECAP+
Brand:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

IC Type

Line Transceiver IC

Input Type

Single Ended

Mounting Type

Surface Mount

Number of Transmitters

2

Package Type

SSOP

Pin Count

20

Dimensions

7.33 x 5.38 x 1.78mm

COO (Country of Origin):
PH

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy