Maxim Integrated MAX13223EEUP+ Line Transceiver, 20-Pin TSSOP
- RS Stock No.:
- 189-9551
- Mfr. Part No.:
- MAX13223EEUP+
- Brand:
- Maxim Integrated
Stock information currently inaccessible
- RS Stock No.:
- 189-9551
- Mfr. Part No.:
- MAX13223EEUP+
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| IC Type | Dual Line Transceiver IC | |
| Input Type | Single Ended | |
| Number of Transmitters | 2 | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Pin Count | 20 | |
| Dimensions | 6.6 x 4.5 x 0.95mm | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
IC Type Dual Line Transceiver IC | ||
Input Type Single Ended | ||
Number of Transmitters 2 | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Pin Count 20 | ||
Dimensions 6.6 x 4.5 x 0.95mm | ||
- COO (Country of Origin):
- TH
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
