Analog Devices ADM238LJNZ Line Transceiver, 24-Pin PDIP
- RS Stock No.:
- 183-2222
- Mfr. Part No.:
- ADM238LJNZ
- Brand:
- Analog Devices
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 183-2222
- Mfr. Part No.:
- ADM238LJNZ
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| IC Type | Line Transceiver IC | |
| Input Type | Single Ended | |
| Mounting Type | Surface Mount | |
| Number of Transmitters | 1 (RS232) | |
| Package Type | PDIP | |
| Pin Count | 24 | |
| Dimensions | 30.01 x 7.49 x 4.19mm | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
IC Type Line Transceiver IC | ||
Input Type Single Ended | ||
Mounting Type Surface Mount | ||
Number of Transmitters 1 (RS232) | ||
Package Type PDIP | ||
Pin Count 24 | ||
Dimensions 30.01 x 7.49 x 4.19mm | ||
- COO (Country of Origin):
- TW
Single 5 V Power Supply
120 kB/s Data Rate
On-Board DC-DC Converters
±9 V Output Swing with 5 V Supply
Small 1 μF Capacitors
Low Power Shutdown ≤ μA
Receivers Active in Shutdown (ADM223)
±30 V Receiver Input Levels
Latch-Up FREE
Plug-In Upgrade for MAX223/230-241
Plug-In Upgrade for AD230–AD241
120 kB/s Data Rate
On-Board DC-DC Converters
±9 V Output Swing with 5 V Supply
Small 1 μF Capacitors
Low Power Shutdown ≤ μA
Receivers Active in Shutdown (ADM223)
±30 V Receiver Input Levels
Latch-Up FREE
Plug-In Upgrade for MAX223/230-241
Plug-In Upgrade for AD230–AD241
