Analog Devices ADM208EARUZ Line Transceiver, 24-Pin TSSOP
- RS Stock No.:
- 183-2183
- Mfr. Part No.:
- ADM208EARUZ
- Brand:
- Analog Devices
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 183-2183
- Mfr. Part No.:
- ADM208EARUZ
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| IC Type | Line Transceiver IC | |
| Input Type | Single Ended | |
| Mounting Type | Surface Mount | |
| Number of Transmitters | 1 (RS232) | |
| Package Type | TSSOP | |
| Pin Count | 24 | |
| Dimensions | 7.9 x 4.5 x 1.05mm | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
IC Type Line Transceiver IC | ||
Input Type Single Ended | ||
Mounting Type Surface Mount | ||
Number of Transmitters 1 (RS232) | ||
Package Type TSSOP | ||
Pin Count 24 | ||
Dimensions 7.9 x 4.5 x 1.05mm | ||
- COO (Country of Origin):
- TW
Contact discharge: ±8 kV
Air-gap discharge: ±15 kV
Human body model: ±15 kV
EFT/burst immunity (IEC 1000-4-4)
Low EMI emissions (EN 55022)
Eliminates need for TransZorb® suppressors
230 kbps data rate guaranteed
Single 5 V power supply
Shutdown mode 1 μW
Plug-in upgrade for MAX2xxE
Space saving TSSOP package available
Applications
Laptop computers
Notebook computers
Printers
Peripherals
Modems
Air-gap discharge: ±15 kV
Human body model: ±15 kV
EFT/burst immunity (IEC 1000-4-4)
Low EMI emissions (EN 55022)
Eliminates need for TransZorb® suppressors
230 kbps data rate guaranteed
Single 5 V power supply
Shutdown mode 1 μW
Plug-in upgrade for MAX2xxE
Space saving TSSOP package available
Applications
Laptop computers
Notebook computers
Printers
Peripherals
Modems
