Texas Instruments DS8922AM/NOPB, Line Transceiver, RS-422 2-TX 2-RX, 5 V, 16-Pin SOIC
- RS Stock No.:
- 179-2041
- Mfr. Part No.:
- DS8922AM/NOPB
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 179-2041
- Mfr. Part No.:
- DS8922AM/NOPB
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Number of Transmitters | 2 | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Minimum Operating Temperature | 0 °C | |
| Pin Count | 16 | |
| Maximum Operating Temperature | +70 °C | |
| Dimensions | 9.91 x 3.91 x 1.45mm | |
| Height | 1.45mm | |
| Width | 3.91mm | |
| Length | 9.91mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Number of Transmitters 2 | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Minimum Operating Temperature 0 °C | ||
Pin Count 16 | ||
Maximum Operating Temperature +70 °C | ||
Dimensions 9.91 x 3.91 x 1.45mm | ||
Height 1.45mm | ||
Width 3.91mm | ||
Length 9.91mm | ||
