Texas Instruments UA9636ACD Line Transmitter, 8-Pin SOIC
- RS Stock No.:
- 179-1689
- Mfr. Part No.:
- UA9636ACD
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 179-1689
- Mfr. Part No.:
- UA9636ACD
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| IC Type | Line Transmitter IC | |
| Mounting Type | Surface Mount | |
| Number of Transmitters | 2 (RS-232), 2 (RS-423) | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Dimensions | 4.9 x 3.91 x 1.58mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
IC Type Line Transmitter IC | ||
Mounting Type Surface Mount | ||
Number of Transmitters 2 (RS-232), 2 (RS-423) | ||
Package Type SOIC | ||
Pin Count 8 | ||
Dimensions 4.9 x 3.91 x 1.58mm | ||
