onsemi 74LCX125M Quad-Channel Buffer & Line Driver, 3-State, 14-Pin SOIC

Unavailable
RS will no longer stock this product.
RS Stock No.:
178-7555
Mfr. Part No.:
74LCX125MX
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Logic Family

LCX

Logic Function

Buffer

Number of Channels per Chip

4

IC Type

Buffer & Line Driver IC

Output Type

3 State

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

14

Maximum High Level Output Current

-24mA

Maximum Low Level Output Current

24mA

Maximum Propagation Delay Time @ Maximum CL

6.5ns

Dimensions

5 x 4.4 x 0.9mm

Minimum Operating Supply Voltage

2 V

Maximum Operating Supply Voltage

3.6 V

Propagation Delay Test Condition

50pF