Texas Instruments THVD1510D, Line Transceiver 1 (RS-485)-TX, 4.5 → 5.5 V, 8-Pin SOIC

Stock information currently inaccessible
RS Stock No.:
175-1637
Mfr. Part No.:
THVD1510D
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Mounting Type

Surface Mount

Number of Transmitters

1 (RS-485)

Package Type

SOIC

Minimum Operating Temperature

-40 °C

Pin Count

8

Maximum Operating Temperature

+125 °C

Dimensions

5 x 3.98 x 1.65mm

Height

1.65mm

Width

3.98mm

Length

5mm

COO (Country of Origin):
US

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy