Renesas Electronics ISL83491IBZ-T, Line Transceiver, RS-422, RS-485, 3.3 V, 14-Pin SOIC
- RS Stock No.:
- 172-9356
- Mfr. Part No.:
- ISL83491IBZ-T
- Brand:
- Renesas Electronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 172-9356
- Mfr. Part No.:
- ISL83491IBZ-T
- Brand:
- Renesas Electronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Number of Transmitters | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Maximum Operating Temperature | +85 °C | |
| Pin Count | 14 | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 8.75 x 4 x 1.5mm | |
| Height | 1.5mm | |
| Length | 8.75mm | |
| Width | 4mm | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Number of Transmitters 1 | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Maximum Operating Temperature +85 °C | ||
Pin Count 14 | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 8.75 x 4 x 1.5mm | ||
Height 1.5mm | ||
Length 8.75mm | ||
Width 4mm | ||
- COO (Country of Origin):
- US
RS-485 Line Drivers and Receivers, Intersil
Reliable data transmission applications over long twisted pair wiring with Intersil's Half duplex and full duplex RS-485 transceivers available in a variety of speed grades.
