Renesas Electronics ISL83077EIBZA Line Transceiver, 8-Pin SOIC

Stock information currently inaccessible
RS Stock No.:
170-8231
Mfr. Part No.:
ISL83077EIBZA
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

IC Type

Line Transceiver IC

Input Type

Differential

Mounting Type

Surface Mount

Number of Transmitters

1

Package Type

SOIC

Pin Count

8

Dimensions

5 x 4 x 1.5mm

COO (Country of Origin):
CN