Renesas Electronics EL5175ISZ Differential Line Receiver, 8-Pin SOIC

Stock information currently inaccessible
RS Stock No.:
170-8229
Mfr. Part No.:
EL5175ISZ
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

IC Type

Differential Line Receiver IC

Number of Channels per Chip

1

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

4.9 x 3.9 x 1.45mm

COO (Country of Origin):
MY

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy