Intersil ISL3156EIUZ-T7A, Line Transceiver, RS-422, RS-485, 5 V, 10-Pin MSOP
- RS Stock No.:
- 170-8094
- Mfr. Part No.:
- ISL3156EIUZ-T7A
- Brand:
- Intersil
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 170-8094
- Mfr. Part No.:
- ISL3156EIUZ-T7A
- Brand:
- Intersil
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intersil | |
| Mounting Type | Surface Mount | |
| Number of Transmitters | 1 | |
| Package Type | MSOP | |
| Minimum Operating Temperature | -40 °C | |
| Pin Count | 10 | |
| Maximum Operating Temperature | +85 °C | |
| Dimensions | 3.05 x 3.05 x 0.95mm | |
| Height | 0.95mm | |
| Length | 3.05mm | |
| Width | 3.05mm | |
| Select all | ||
|---|---|---|
Brand Intersil | ||
Mounting Type Surface Mount | ||
Number of Transmitters 1 | ||
Package Type MSOP | ||
Minimum Operating Temperature -40 °C | ||
Pin Count 10 | ||
Maximum Operating Temperature +85 °C | ||
Dimensions 3.05 x 3.05 x 0.95mm | ||
Height 0.95mm | ||
Length 3.05mm | ||
Width 3.05mm | ||
- COO (Country of Origin):
- MY
