Texas Instruments 74LVC1G125DRLR Buffer & Line Driver, 3-State, 5-Pin SOT-553

Unavailable
RS will no longer stock this product.
RS Stock No.:
169-5641
Mfr. Part No.:
74LVC1G125DRLR
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Family

LVC

Logic Function

Buffer, Line Driver

IC Type

Buffer & Line Driver IC

Number of Channels per Chip

1

Input Type

Single Ended

Output Type

3 State

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SOT-553

Pin Count

5

Maximum High Level Output Current

-32mA

Maximum Low Level Output Current

32mA

Maximum Propagation Delay Time @ Maximum CL

4.5 ns @ 3.3 V

Dimensions

1.6 x 1.2 x 0.55mm

Minimum Operating Supply Voltage

1.65 V

Maximum Operating Supply Voltage

5.5 V

Propagation Delay Test Condition

50pF

COO (Country of Origin):
TH